16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMPQ2907A

DigiKey Part Number
MMPQ2907ATR-ND - Tape & Reel (TR)
MMPQ2907ACT-ND - Cut Tape (CT)
MMPQ2907ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMPQ2907A
Description
TRANS 4PNP QUAD 60V 600MA 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 4 PNP (Quad) 60V 600mA 250MHz 1W Surface Mount 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
4 PNP (Quad)
Current - Collector (Ic) (Max)
600mA
Voltage - Collector Emitter Breakdown (Max)
60V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
1W
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,793
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.13000$23.13
10$14.96600$149.66
100$10.30070$1,030.07
500$8.44240$4,221.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.97386$17,434.65
5,000$6.89740$34,487.00
Manufacturers Standard Package