MMDF3N02HDR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 22,497
Unit Price: $10.11000
Datasheet
N-Channel 20 V 3.8A (Ta) 2W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMDF3N02HDR2

DigiKey Part Number
MMDF3N02HDR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMDF3N02HDR2
Description
MOSFET N-CH 20V 3.8A 8SOIC
Customer Reference
Detailed Description
N-Channel 20 V 3.8A (Ta) 2W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MMDF3N02HDR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
90mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
630 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable