SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5253BLT1G

DigiKey Part Number
MMBZ5253BLT1GOSTR-ND - Tape & Reel (TR)
MMBZ5253BLT1GOSCT-ND - Cut Tape (CT)
MMBZ5253BLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5253BLT1G
Description
DIODE ZENER 25V 225MW SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 25 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5253BLT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
35 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 19 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,574
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.64000$6.40
100$0.35310$35.31
500$0.31202$156.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.17243$517.29
6,000$0.16422$985.32
9,000$0.16029$1,442.61
15,000$0.14867$2,230.05
Manufacturers Standard Package