
OPA2355DGSA/250 | |
|---|---|
DigiKey Part Number | 296-12132-2-ND - Tape & Reel (TR) 296-12132-1-ND - Cut Tape (CT) 296-12132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2355DGSA/250 |
Description | IC AMP VOLTAGE FEEDBACK 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Voltage Feedback 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2355DGSA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 2 | |
-3db Bandwidth | 450 MHz | |
Slew Rate | 360V/µs | |
Current - Supply | 8.3 mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V, ±1.25V ~ 2.75V | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.53000 | $34.53 |
| 10 | $26.16100 | $261.61 |
| 25 | $24.06600 | $601.65 |
| 100 | $21.76070 | $2,176.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $20.66196 | $5,165.49 |
| 500 | $19.99962 | $9,999.81 |
| 750 | $19.66803 | $14,751.02 |
| 1,250 | $19.30046 | $24,125.58 |
| 1,750 | $19.08562 | $33,399.83 |
| 2,500 | $18.87896 | $47,197.40 |

