Direct
Direct
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V |
Mfr | Power - Max 240 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 50MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA42LT1G | onsemi | 0 | MMBTA42LT1GOSCT-ND | $1.64000 | Direct |
| SMMBTA42LT3G | onsemi | 2,055 | SMMBTA42LT3GOSCT-ND | $3.12000 | Direct |
| MMBT6429LT1G | onsemi | 27,417 | MMBT6429LT1GOSCT-ND | $1.40000 | Similar |
| MMBTA42LT3G | onsemi | 10,151 | MMBTA42LT3GOSCT-ND | $1.56000 | Similar |
| MSD42T1G | onsemi | 5,627 | MSD42T1GOSCT-ND | $4.36000 | Similar |






