


MMBFJ177LT1G | |
---|---|
DigiKey Part Number | MMBFJ177LT1GOSTR-ND - Tape & Reel (TR) MMBFJ177LT1GOSCT-ND - Cut Tape (CT) MMBFJ177LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBFJ177LT1G |
Description | JFET P-CH 30V SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBFJ177LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | P-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 1.5 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 800 mV @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 11pF @ 10V (VGS) | |
Resistance - RDS(On) | 300 Ohms | |
Power - Max | 225 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.23900 | $22.39 |
100 | $1.60770 | $160.77 |
500 | $1.22590 | $612.95 |
1,000 | $1.09444 | $1,094.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.92717 | $2,781.51 |
6,000 | $0.84281 | $5,056.86 |
9,000 | $0.79980 | $7,198.20 |
15,000 | $0.75147 | $11,272.05 |
21,000 | $0.72284 | $15,179.64 |
30,000 | $0.69601 | $20,880.30 |