


MMBD101LT1G | |
|---|---|
DigiKey Part Number | MMBD101LT1GOSTR-ND - Tape & Reel (TR) MMBD101LT1GOSCT-ND - Cut Tape (CT) MMBD101LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD101LT1G |
Description | DIODE SCHOTTKY 7V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 7V 225 mW SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBD101LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 7V | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 225 mW | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.70700 | $7.07 |
| 25 | $0.62160 | $15.54 |
| 100 | $0.52540 | $52.54 |
| 250 | $0.47884 | $119.71 |
| 500 | $0.45104 | $225.52 |
| 1,000 | $0.42793 | $427.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39954 | $1,198.62 |
| 6,000 | $0.38563 | $2,313.78 |
| 9,000 | $0.37865 | $3,407.85 |
| 15,000 | $0.37094 | $5,564.10 |
| 21,000 | $0.36643 | $7,695.03 |
| 30,000 | $0.36209 | $10,862.70 |
| 75,000 | $0.35275 | $26,456.25 |
| 150,000 | $0.34712 | $52,068.00 |


