
MM74HCT540MTCX | |
|---|---|
DigiKey Part Number | MM74HCT540MTCXTR-ND - Tape & Reel (TR) MM74HCT540MTCXCT-ND - Cut Tape (CT) MM74HCT540MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT540MTCX |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT540MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.2mA, 7.2mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.75200 | $47.52 |
| 25 | $4.27520 | $106.88 |
| 100 | $3.75150 | $375.15 |
| 250 | $3.50172 | $875.43 |
| 500 | $3.35092 | $1,675.46 |
| 1,000 | $3.32338 | $3,323.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.09586 | $7,739.65 |
| 5,000 | $3.01690 | $15,084.50 |
| 7,500 | $2.97737 | $22,330.28 |
| 12,500 | $2.93356 | $36,669.50 |
| 17,500 | $2.90795 | $50,889.12 |
| 25,000 | $2.88332 | $72,083.00 |

