
MM74HCT373MTCX | |
|---|---|
DigiKey Part Number | MM74HCT373MTCXTR-ND - Tape & Reel (TR) MM74HCT373MTCXCT-ND - Cut Tape (CT) MM74HCT373MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT373MTCX |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT373MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 25ns | |
Current - Output High, Low | 7.2mA, 7.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.56000 | $35.60 |
| 25 | $3.19320 | $79.83 |
| 100 | $2.78540 | $278.54 |
| 250 | $2.59108 | $647.77 |
| 500 | $2.47402 | $1,237.01 |
| 1,000 | $2.42016 | $2,420.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.27598 | $5,689.95 |
| 5,000 | $2.21469 | $11,073.45 |
| 7,500 | $2.18398 | $16,379.85 |
| 12,500 | $2.14998 | $26,874.75 |
| 17,500 | $2.13009 | $37,276.57 |
| 25,000 | $2.11098 | $52,774.50 |

