MM74HCT32SJX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,269
Unit Price: $8.93000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 46
Unit Price: $1.98000
Datasheet

Similar


Texas Instruments
In Stock: 7,041
Unit Price: $3.67000
Datasheet

Similar


Texas Instruments
In Stock: 5,555
Unit Price: $3.58000
Datasheet
OR Gate IC 4 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT32SJX

DigiKey Part Number
MM74HCT32SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM74HCT32SJX
Description
IC GATE OR 4CH 2-INP 14SOP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HCT32SJX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4.8mA, 4.8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
20ns @ 5V, 15pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes