
MM74HCT273WMX | |
|---|---|
DigiKey Part Number | MM74HCT273WMXTR-ND - Tape & Reel (TR) MM74HCT273WMXCT-ND - Cut Tape (CT) MM74HCT273WMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT273WMX |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT273WMX Models |
Category | Max Propagation Delay @ V, Max CL 37ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 4.8mA, 4.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 6 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 68 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT273M96 | Texas Instruments | 1,594 | 296-14554-1-ND | $6.33000 | Similar |
| SN74HCT273NSR | Texas Instruments | 3,123 | 296-31836-1-ND | $7.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.59600 | $45.96 |
| 25 | $4.13360 | $103.34 |
| 100 | $3.62570 | $362.57 |
| 250 | $3.38332 | $845.83 |
| 500 | $3.23664 | $1,618.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.11620 | $3,116.20 |
| 2,000 | $3.01692 | $6,033.84 |

