


AT4117J | |
---|---|
DigiKey Part Number | AT4117J-ND |
Manufacturer | |
Manufacturer Product Number | AT4117J |
Description | CAP PUSHBUTTON RECTANGULAR CLEAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Clear Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Clear | |
Illumination | Illuminated | |
For Use With/Related Products | UB Series | |
Mounting Type | Snap Fit | |
Size | 17.00mm L x 12.00mm W x 3.00mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $4.43400 | $44.34 |
25 | $4.26000 | $106.50 |
50 | $4.13340 | $206.67 |
100 | $4.01270 | $401.27 |
250 | $3.85752 | $964.38 |
500 | $3.74422 | $1,872.11 |
1,000 | $3.63419 | $3,634.19 |
5,000 | $3.39081 | $16,954.05 |