14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT05MX

DigiKey Part Number
MM74HCT05MXTR-ND - Tape & Reel (TR)
MM74HCT05MXCT-ND - Cut Tape (CT)
MM74HCT05MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HCT05MX
Description
IC INVERTER 6CH 1-INP 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Drain
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
-, 4.8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
15ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,152
Factory Stock: 147,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.38000$3.38
10$2.37100$23.71
25$2.11400$52.85
100$1.82920$182.92
250$1.69316$423.29
500$1.61150$805.75
1,000$1.54424$1,544.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.47316$3,682.90
5,000$1.43034$7,151.70
7,500$1.40889$10,566.67
12,500$1.38512$17,314.00
17,500$1.37124$23,996.70
25,000$1.35787$33,946.75
Manufacturers Standard Package