
MM74HC4514MTC | |
---|---|
DigiKey Part Number | MM74HC4514MTC-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC4514MTC |
Description | IC DECODER/DEMUX 1X4:16 24-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC4514MTC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 4:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |