MM5Z6V8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5
Unit Price: $1.64000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 116
Unit Price: $1.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.15000
Datasheet

Similar


Panjit International Inc.
In Stock: 4,880
Unit Price: $1.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.89000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.81000
Datasheet
Zener Diode 6.8 V 200 mW ±6% Surface Mount SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5Z6V8

DigiKey Part Number
MM5Z6V8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM5Z6V8
Description
DIODE ZENER 6.8V 200MW SOD523F
Customer Reference
Detailed Description
Zener Diode 6.8 V 200 mW ±6% Surface Mount SOD-523F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes