


MM5Z4686T1G | |
---|---|
DigiKey Part Number | 488-MM5Z4686T1GTR-ND - Tape & Reel (TR) 488-MM5Z4686T1GCT-ND - Cut Tape (CT) 488-MM5Z4686T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z4686T1G |
Description | DIODE ZENER 3.9V 500MW SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5.13% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.13% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.06200 | $10.62 |
100 | $0.50220 | $50.22 |
500 | $0.49392 | $246.96 |
1,000 | $0.47746 | $477.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35398 | $1,061.94 |
6,000 | $0.34574 | $2,074.44 |
9,000 | $0.29635 | $2,667.15 |
75,000 | $0.29138 | $21,853.50 |
150,000 | $0.27063 | $40,594.50 |
300,000 | $0.25931 | $77,793.00 |