
NSR07540SLT1G | |
|---|---|
DigiKey Part Number | 488-NSR07540SLT1GTR-ND - Tape & Reel (TR) 488-NSR07540SLT1GCT-ND - Cut Tape (CT) 488-NSR07540SLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR07540SLT1G |
Description | DIODE SCHOTTKY 40V 1.5A SOT233 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1.5A Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSR07540SLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 535 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 170pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.50200 | $35.02 |
| 100 | $2.25430 | $225.43 |
| 500 | $1.71188 | $855.94 |
| 1,000 | $1.53684 | $1,536.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.37554 | $4,126.62 |
| 6,000 | $1.31996 | $7,919.76 |
| 9,000 | $1.14494 | $10,304.46 |
| 15,000 | $1.08070 | $16,210.50 |
| 21,000 | $1.04266 | $21,895.86 |
| 30,000 | $1.00570 | $30,171.00 |
| 75,000 | $0.98144 | $73,608.00 |


