
NCL30170BDR2G | |
|---|---|
DigiKey Part Number | 488-NCL30170BDR2GTR-ND - Tape & Reel (TR) 488-NCL30170BDR2GCT-ND - Cut Tape (CT) 488-NCL30170BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL30170BDR2G |
Description | IC LED DRVR LINEAR ANALOG 10SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Analog Dimming 10-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 20.5V | |
Voltage - Output | 1V ~ 19V | |
Current - Output / Channel | - | |
Frequency | 190kHz | |
Dimming | Analog | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| 10 | $8.26300 | $82.63 |
| 25 | $7.48800 | $187.20 |
| 100 | $6.63800 | $663.80 |
| 250 | $6.23320 | $1,558.30 |
| 500 | $5.98870 | $2,994.35 |
| 1,000 | $5.78761 | $5,787.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.57523 | $13,938.08 |
| 5,000 | $5.44727 | $27,236.35 |
| 7,500 | $5.38315 | $40,373.62 |
| 12,500 | $5.31215 | $66,401.88 |


