
MJF6668 | |
---|---|
DigiKey Part Number | MJF6668OS-ND |
Manufacturer | |
Manufacturer Product Number | MJF6668 |
Description | TRANS PNP DARL 100V 10A TO-220FP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 10 A 2 W Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | MJF6668 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 100mA, 10A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 3000 @ 3A, 4V | |
Power - Max | 2 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |