


MJF6388G | |
|---|---|
DigiKey Part Number | MJF6388GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJF6388G |
Description | TRANS NPN DARL 100V 10A TO-220FP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 10 A 2 W Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | MJF6388G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 100mA, 10A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 3000 @ 3A, 4V | |
Power - Max | 2 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
| Tube: | 3850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.86000 | $22.86 |
| 50 | $11.29140 | $564.57 |
| 100 | $10.16670 | $1,016.67 |
| 500 | $8.19520 | $4,097.60 |
| 1,000 | $7.56172 | $7,561.72 |
| 2,000 | $7.02906 | $14,058.12 |
| 5,000 | $6.78787 | $33,939.35 |



