MJE3055TTU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 48,360
Unit Price: $11.92000
Datasheet

Similar


onsemi
In Stock: 617
Unit Price: $13.15000
Datasheet

Similar


onsemi
In Stock: 94
Unit Price: $12.74000
Datasheet

Similar


onsemi
In Stock: 294
Unit Price: $13.07000
Datasheet

Similar


onsemi
In Stock: 10
Unit Price: $10.36000
Datasheet

Similar


STMicroelectronics
In Stock: 536
Unit Price: $12.17000
Datasheet

Similar


STMicroelectronics
In Stock: 1,496
Unit Price: $13.57000
Datasheet

Similar


STMicroelectronics
In Stock: 1,257
Unit Price: $8.55000
Datasheet

Similar


STMicroelectronics
In Stock: 2,621
Unit Price: $9.21000
Datasheet
Bipolar (BJT) Transistor NPN 60 V 10 A 2MHz 75 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJE3055TTU

DigiKey Part Number
MJE3055TTUFS-ND
Manufacturer
Manufacturer Product Number
MJE3055TTU
Description
TRANS NPN 60V 10A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 10 A 2MHz 75 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
8V @ 3.3A, 10A
Current - Collector Cutoff (Max)
700µA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 4A, 4V
Power - Max
75 W
Frequency - Transition
2MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable