
MJD32T4G | |
|---|---|
DigiKey Part Number | MJD32T4GOSTR-ND - Tape & Reel (TR) MJD32T4GOSCT-ND - Cut Tape (CT) MJD32T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD32T4G |
Description | TRANS PNP 40V 3A DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 3MHz 1.56 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V |
Mfr | Power - Max 1.56 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.09000 | $12.09 |
| 10 | $7.61300 | $76.13 |
| 100 | $5.04470 | $504.47 |
| 500 | $3.94204 | $1,971.02 |
| 1,000 | $3.58712 | $3,587.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.02153 | $7,553.82 |
| 5,000 | $2.79746 | $13,987.30 |

