
MJD148T4G | |
|---|---|
DigiKey Part Number | 488-MJD148T4GTR-ND - Tape & Reel (TR) 488-MJD148T4GCT-ND - Cut Tape (CT) 488-MJD148T4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD148T4G |
Description | TRANS NPN 45V 4A DPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 4 A 3MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD148T4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 20µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 1.75 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $5.90300 | $59.03 |
| 100 | $3.87810 | $387.81 |
| 500 | $3.00578 | $1,502.89 |
| 1,000 | $2.72485 | $2,724.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.42070 | $6,051.75 |
| 5,000 | $2.23263 | $11,163.15 |
| 7,500 | $2.13683 | $16,026.22 |
| 12,500 | $2.02920 | $25,365.00 |
| 17,500 | $1.99577 | $34,925.97 |

