
MJB41CG | |
|---|---|
DigiKey Part Number | MJB41CGOS-ND |
Manufacturer | |
Manufacturer Product Number | MJB41CG |
Description | TRANS NPN 100V 6A D2PAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 6 A 3MHz 2 W Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | MJB41CG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 3A, 4V |
Mfr | Power - Max 2 W |
Packaging Tube | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package D2PAK |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 600mA, 6A | Base Product Number |
Current - Collector Cutoff (Max) 700µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.81000 | $19.81 |
| 50 | $9.66360 | $483.18 |
| 100 | $8.67780 | $867.78 |
| 500 | $6.94964 | $3,474.82 |
| 1,000 | $6.39402 | $6,394.02 |
| 2,000 | $5.92684 | $11,853.68 |
| 5,000 | $5.57007 | $27,850.35 |

