
MCK12140DR2G | |
---|---|
DigiKey Part Number | 488-MCK12140DR2GTR-ND - Tape & Reel (TR) 488-MCK12140DR2GCT-ND - Cut Tape (CT) 488-MCK12140DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCK12140DR2G |
Description | IC FREQUENCY DETECTOR 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Phase Frequency Detector IC 800MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCK12140DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Frequency Detector | |
PLL | No | |
Input | ECL | |
Output | ECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 800MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $106.66000 | $106.66 |
10 | $83.94100 | $839.41 |
25 | $78.26080 | $1,956.52 |
100 | $72.01950 | $7,201.95 |
250 | $69.04532 | $17,261.33 |
500 | $67.25252 | $33,626.26 |
1,000 | $65.77709 | $65,777.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $64.21958 | $160,548.95 |