MCH6436-TL-E is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 3,924
Unit Price: $7.81000
Datasheet
N-Channel 30 V 6A (Ta) 1.5W (Ta) Surface Mount 6-MCPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH6436-TL-E

DigiKey Part Number
MCH6436-TL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH6436-TL-E
Description
MOSFET N-CH 30V 6A 6MCPH
Customer Reference
Detailed Description
N-Channel 30 V 6A (Ta) 1.5W (Ta) Surface Mount 6-MCPH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
7.5 nC @ 4.5 V
Mfr
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
710 pF @ 10 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
1.5W (Ta)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
6-MCPH
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
34mOhm @ 3A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RF6E045AJTCRRohm Semiconductor3,924RF6E045AJTCRCT-ND$7.81000MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes