6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH6203-TL-E

DigiKey Part Number
MCH6203-TL-EOSTR-ND - Tape & Reel (TR)
MCH6203-TL-EOSCT-ND - Cut Tape (CT)
MCH6203-TL-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCH6203-TL-E
Description
TRANS NPN 50V 1A 6-MCPH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 1 A 420MHz 1 W Surface Mount 6-MCPH
Datasheet
 Datasheet
EDA/CAD Models
MCH6203-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
430mV @ 10mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
1 W
Frequency - Transition
420MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
6-MCPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.94000$4.94
10$3.05400$30.54
100$1.95100$195.10
500$1.47352$736.76
1,000$1.31951$1,319.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.12353$3,370.59
6,000$1.02479$6,148.74
9,000$0.97446$8,770.14
15,000$0.91789$13,768.35
21,000$0.88439$18,572.19
30,000$0.85183$25,554.90
75,000$0.80982$60,736.50
Manufacturers Standard Package