MCH6602-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 89,135
Unit Price: $3.54000
Datasheet
Mosfet Array 30V 350mA 800mW Surface Mount 6-MCPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH6602-TL-E

DigiKey Part Number
MCH6602-TL-EOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH6602-TL-E
Description
MOSFET 2N-CH 30V 0.35A 6MCPH
Customer Reference
Detailed Description
Mosfet Array 30V 350mA 800mW Surface Mount 6-MCPH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
350mA
Rds On (Max) @ Id, Vgs
3.7Ohm @ 80mA, 4V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
1.58nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
7pF @ 10V
Power - Max
800mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
6-MCPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 25,603 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

25,603In Stock
Ships from Rochester Electronics, LLC