MCH3375-TL-W-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 21,414
Unit Price: $3.12000
Datasheet
onsemi USB Type-C Solutions | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH3375-TL-W-Z

DigiKey Part Number
MCH3375-TL-W-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH3375-TL-W-Z
Description
MOSFET P-CH 30V 1.6A SC-70FL
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Vgs (Max)
±20V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes