Direct
Similar



MC79M08BDTRK | |
|---|---|
DigiKey Part Number | MC79M08BDTRKOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC79M08BDTRK |
Description | IC REG LINEAR -8V 500MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC79M08BDTRK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 500mA (Typ) | |
Current - Output | ||
PSRR | 63dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |



