LM2931AZ-5.0G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM2931AZ-5.0G
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC79L24ACPG

DigiKey Part Number
MC79L24ACPG-ND
Manufacturer
Manufacturer Product Number
MC79L24ACPG
Description
IC REG LINEAR -24V 100MA TO92
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MC79L24ACPG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-40V
Voltage - Output (Min/Fixed)
-24V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA (Typ)
Current - Output
PSRR
47dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,950
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.45300$14.53
25$1.28760$32.19
100$1.10360$110.36
250$1.01588$253.97
500$0.96282$481.41
2,000$0.88330$1,766.60
4,000$0.85372$3,414.88
6,000$0.83892$5,033.52
Manufacturers Standard Package