



MC79L05ABPRAG | |
|---|---|
DigiKey Part Number | MC79L05ABPRAGOSTR-ND - Tape & Reel (TR) MC79L05ABPRAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC79L05ABPRAG |
Description | IC REG LINEAR -5V 100MA TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC79L05ABPRAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA (Typ) | |
Current - Output | ||
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.45500 | $14.55 |
| 25 | $1.28920 | $32.23 |
| 100 | $1.10500 | $110.50 |
| 250 | $1.01716 | $254.29 |
| 500 | $0.96406 | $482.03 |
| 1,000 | $0.92040 | $920.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.88443 | $1,768.86 |
| 4,000 | $0.85481 | $3,419.24 |
| 6,000 | $0.83999 | $5,039.94 |
| 10,000 | $0.82356 | $8,235.60 |
| 14,000 | $0.81395 | $11,395.30 |
| 20,000 | $0.80471 | $16,094.20 |
| 50,000 | $0.78482 | $39,241.00 |
| 100,000 | $0.77284 | $77,284.00 |

