Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78M15ACDTRKG

DigiKey Part Number
488-MC78M15ACDTRKGTR-ND - Tape & Reel (TR)
488-MC78M15ACDTRKGCT-ND - Cut Tape (CT)
488-MC78M15ACDTRKGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC78M15ACDTRKG
Description
IC REG LINEAR 15V 500MA DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC78M15ACDTRKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,469
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.95000$3.95
10$2.75400$27.54
25$2.45640$61.41
100$2.13020$213.02
250$1.97480$493.70
500$1.88124$940.62
1,000$1.80429$1,804.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.67281$4,182.02
5,000$1.62526$8,126.30
Manufacturers Standard Package