



MC78LC33NTRG | |
---|---|
DigiKey Part Number | MC78LC33NTRGOSTR-ND - Tape & Reel (TR) MC78LC33NTRGOSCT-ND - Cut Tape (CT) MC78LC33NTRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78LC33NTRG |
Description | IC REG LINEAR 3.3V 80MA 5-TSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC78LC33NTRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.053V @ 1mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.6 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.24800 | $12.48 |
25 | $1.10040 | $27.51 |
100 | $0.93930 | $93.93 |
250 | $0.86280 | $215.70 |
500 | $0.81684 | $408.42 |
1,000 | $0.77873 | $778.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.73182 | $2,195.46 |
6,000 | $0.70884 | $4,253.04 |
9,000 | $0.69732 | $6,275.88 |
15,000 | $0.68458 | $10,268.70 |
21,000 | $0.67713 | $14,219.73 |
30,000 | $0.66997 | $20,099.10 |
75,000 | $0.65453 | $49,089.75 |