



MC78L15ACPRPG | |
---|---|
DigiKey Part Number | MC78L15ACPRPGOSCT-ND - Cut Tape (CT) MC78L15ACPRPGOSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MC78L15ACPRPG |
Description | IC REG LINEAR 15V 100MA TO92 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC78L15ACPRPG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 39dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.83100 | $18.31 |
25 | $1.62920 | $40.73 |
100 | $1.40240 | $140.24 |
250 | $1.29472 | $323.68 |
500 | $1.22952 | $614.76 |
1,000 | $1.17590 | $1,175.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.99953 | $1,999.06 |
4,000 | $0.96674 | $3,866.96 |
6,000 | $0.95033 | $5,701.98 |
10,000 | $0.93214 | $9,321.40 |
14,000 | $0.92152 | $12,901.28 |
20,000 | $0.91129 | $18,225.80 |
50,000 | $0.88928 | $44,464.00 |