



MC78L12ACPREG | |
|---|---|
DigiKey Part Number | MC78L12ACPREGOSTR-ND - Tape & Reel (TR) MC78L12ACPREGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC78L12ACPREG |
Description | IC REG LINEAR 12V 100MA TO92 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC78L12ACPREG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 42dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.68500 | $16.85 |
| 25 | $1.49320 | $37.33 |
| 100 | $1.28260 | $128.26 |
| 250 | $1.18224 | $295.56 |
| 500 | $1.12174 | $560.87 |
| 1,000 | $1.07184 | $1,071.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.00081 | $2,001.62 |
| 4,000 | $0.96798 | $3,871.92 |

