


MC78L08ACPREG | |
---|---|
DigiKey Part Number | 488-MC78L08ACPREGTR-ND - Tape & Reel (TR) 488-MC78L08ACPREGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC78L08ACPREG |
Description | IC REG LINEAR 8V 100MA TO92 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC78L08ACPREG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 57dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.63400 | $16.34 |
25 | $1.44840 | $36.21 |
100 | $1.24400 | $124.40 |
250 | $1.14660 | $286.65 |
500 | $1.08762 | $543.81 |
1,000 | $1.03935 | $1,039.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.99953 | $1,999.06 |
4,000 | $0.96674 | $3,866.96 |
6,000 | $0.95033 | $5,701.98 |
10,000 | $0.93214 | $9,321.40 |
14,000 | $0.92152 | $12,901.28 |
20,000 | $0.91129 | $18,225.80 |
50,000 | $0.88928 | $44,464.00 |