



MC7815BD2TR4G | |
---|---|
DigiKey Part Number | MC7815BD2TR4GOSTR-ND - Tape & Reel (TR) MC7815BD2TR4GOSCT-ND - Cut Tape (CT) MC7815BD2TR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC7815BD2TR4G |
Description | IC REG LINEAR 15V 1A D2PAK-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC7815BD2TR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 58dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $4.35500 | $43.55 |
25 | $3.91520 | $97.88 |
100 | $3.42780 | $342.78 |
250 | $3.19632 | $799.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $2.97639 | $2,381.11 |
1,600 | $2.87564 | $4,601.02 |
2,400 | $2.82515 | $6,780.36 |
4,000 | $2.76927 | $11,077.08 |
5,600 | $2.73658 | $15,324.85 |
8,000 | $2.70515 | $21,641.20 |
20,000 | $2.63749 | $52,749.80 |