ND3FC16P-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 0
Unit Price: $0.00000
Datasheet
ND3FC16P-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ND3FC16P-R
ND3FC16P-R
ND3FC16P-R

ND3FC16P-R

DigiKey Part Number
360-3247-2-ND - Tape & Reel (TR)
360-3247-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ND3FC16P-R
Description
SW ROTARY DIP HEX COMP 0.1A 5V
Customer Reference
Detailed Description
Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
ND3FC16P-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Circuit
Hexadecimal Complement
Number of Positions
16
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.220" (5.59mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Epoxy Sealed Terminals
Operating Temperature
-25°C ~ 85°C
Body Material
Polyamide (PA), Nylon, Glass Filled
Length
0.320" (8.13mm)
Mechanical Life
20,000 Steps
Electrical Life
20,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types