


MC7812CDTRKG | |
---|---|
DigiKey Part Number | MC7812CDTRKGOSTR-ND - Tape & Reel (TR) MC7812CDTRKGOSCT-ND - Cut Tape (CT) MC7812CDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC7812CDTRKG |
Description | IC REG LINEAR 12V 1A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC7812CDTRKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 60dB (1kHz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.60300 | $26.03 |
25 | $2.32520 | $58.13 |
100 | $2.01660 | $201.66 |
250 | $1.86948 | $467.37 |
500 | $1.78064 | $890.32 |
1,000 | $1.70748 | $1,707.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.63028 | $4,075.70 |
5,000 | $1.58370 | $7,918.50 |
7,500 | $1.56041 | $11,703.08 |
12,500 | $1.53457 | $19,182.12 |
17,500 | $1.51947 | $26,590.73 |
25,000 | $1.50495 | $37,623.75 |