
MC74VHCT573ADWRG | |
|---|---|
DigiKey Part Number  | 488-MC74VHCT573ADWRGTR-ND - Tape & Reel (TR) 488-MC74VHCT573ADWRGCT-ND - Cut Tape (CT) 488-MC74VHCT573ADWRGDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MC74VHCT573ADWRG  | 
Description  | IC D-TYPE TRANSP 8:8 20-SOIC  | 
Customer Reference  | |
Detailed Description  | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MC74VHCT573ADWRG Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | D-Type Transparent Latch  | |
Circuit  | 8:8  | |
Output Type  | Tri-State  | |
Voltage - Supply  | 4.5V ~ 5.5V  | |
Independent Circuits  | 1  | |
Delay Time - Propagation  | 5.1ns  | |
Current - Output High, Low  | 8mA, 8mA  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 20-SOIC (0.295", 7.50mm Width)  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $15.34000 | $15.34 | 

