D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT573ADTRG

DigiKey Part Number
MC74VHCT573ADTRGOSTR-ND - Tape & Reel (TR)
MC74VHCT573ADTRGOSCT-ND - Cut Tape (CT)
MC74VHCT573ADTRGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHCT573ADTRG
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT573ADTRG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
5.1ns
Current - Output High, Low
8mA, 8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 584
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.15000$7.15
10$5.12200$51.22
25$4.61720$115.43
100$4.05570$405.57
250$3.78848$947.12
500$3.62750$1,813.75
1,000$3.61014$3,610.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.35500$8,387.50
5,000$3.27064$16,353.20
Manufacturers Standard Package