
MC74VHCT32ADR2G | |
|---|---|
DigiKey Part Number | MC74VHCT32ADR2GOSTR-ND - Tape & Reel (TR) MC74VHCT32ADR2GOSCT-ND - Cut Tape (CT) MC74VHCT32ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT32ADR2G |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT32ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.53V ~ 0.8V | |
Input Logic Level - High | 1.2V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.94000 | $19.40 |
| 25 | $1.72000 | $43.00 |
| 100 | $1.48320 | $148.32 |
| 250 | $1.37004 | $342.51 |
| 500 | $1.30180 | $650.90 |
| 1,000 | $1.24556 | $1,245.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.18616 | $2,965.40 |
| 5,000 | $1.15037 | $5,751.85 |
| 7,500 | $1.13244 | $8,493.30 |
| 12,500 | $1.11257 | $13,907.12 |
| 17,500 | $1.10096 | $19,266.80 |
| 25,000 | $1.08980 | $27,245.00 |
| 62,500 | $1.06576 | $66,610.00 |

