MC10E111FNR2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 13
Unit Price: $131.00000
Clock Fanout Buffer (Distribution) IC 1:9 800 MHz 28-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10E111FNR2

DigiKey Part Number
MC10E111FNR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC10E111FNR2
Description
IC CLK BUFFER 1:9 800MHZ 28PLCC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:9 800 MHz 28-LCC (J-Lead)
EDA/CAD Models
MC10E111FNR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
Yes/Yes
Input
ECL, PECL
Output
ECL, PECL
Frequency - Max
800 MHz
Voltage - Supply
4.2V ~ 5.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8,465 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8,465In Stock
Ships from Rochester Electronics, LLC