
MC74VHCT245ADWRG | |
|---|---|
DigiKey Part Number | MC74VHCT245ADWRGOSTR-ND - Tape & Reel (TR) MC74VHCT245ADWRGOSCT-ND - Cut Tape (CT) MC74VHCT245ADWRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT245ADWRG |
Description | IC TXRX NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT245ADWRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $6.30600 | $63.06 |
| 25 | $5.69240 | $142.31 |
| 100 | $5.02170 | $502.17 |
| 250 | $4.70140 | $1,175.35 |
| 500 | $4.52840 | $2,264.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.34934 | $4,349.34 |
| 2,000 | $4.21862 | $8,437.24 |

