New Product
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT138ADTR2G

DigiKey Part Number
488-MC74VHCT138ADTR2GTR-ND - Tape & Reel (TR)
488-MC74VHCT138ADTR2GCT-ND - Cut Tape (CT)
488-MC74VHCT138ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHCT138ADTR2G
Description
LOG CMOS DECODER 3 TO 8
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,450
Factory Stock: 40,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.93200$19.32
25$1.71320$42.83
100$1.47660$147.66
250$1.36344$340.86
500$1.29554$647.77
1,000$1.23947$1,239.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.18034$2,950.85
5,000$1.14468$5,723.40
Manufacturers Standard Package