MC74VHCT138ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 402
Unit Price: $4.68000
Datasheet

Parametric Equivalent


onsemi
In Stock: 776
Unit Price: $4.76000
Datasheet

Direct


Texas Instruments
In Stock: 3,910
Unit Price: $3.45000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,325
Unit Price: $3.04000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.30926
Datasheet

Similar


Texas Instruments
In Stock: 5,840
Unit Price: $8.87000
Datasheet

Similar


Texas Instruments
In Stock: 4,000
Unit Price: $3.86000
Datasheet

Similar


Texas Instruments
In Stock: 1,225
Unit Price: $8.95000
Datasheet

Similar


Texas Instruments
In Stock: 5,061
Unit Price: $3.94000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $14.70000
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT138ADTR2

DigiKey Part Number
MC74VHCT138ADTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHCT138ADTR2
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT138ADTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes