NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT132ADTRG

DigiKey Part Number
488-MC74VHCT132ADTRGTR-ND - Tape & Reel (TR)
488-MC74VHCT132ADTRGCT-ND - Cut Tape (CT)
488-MC74VHCT132ADTRGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHCT132ADTRG
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT132ADTRG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.35V ~ 0.6V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
9.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,607
Stock Options
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.12000$3.12
10$2.17900$21.79
25$1.94360$48.59
100$1.67880$167.88
250$1.55256$388.14
500$1.47674$738.37
1,000$1.41418$1,414.18