MC74VHCT126AMEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,992
Unit Price: $5.76000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.47000
Datasheet

Similar


Texas Instruments
In Stock: 942
Unit Price: $9.13000
Datasheet

Similar


Texas Instruments
In Stock: 4,950
Unit Price: $4.11000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $10.02467
Datasheet

Similar


Texas Instruments
In Stock: 2,374
Unit Price: $5.84000
Datasheet

Similar


Texas Instruments
In Stock: 7,468
Unit Price: $3.70000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,262
Unit Price: $5.84000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT126AMEL

DigiKey Part Number
MC74VHCT126AMEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHCT126AMEL
Description
IC BUFF NON-INVERT 5.5V SOEIAJ14
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
SOEIAJ-14
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types