MC74VHCT08AMELG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6,255
Unit Price: $2.88000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 706
Unit Price: $2.47000
Datasheet

Similar


Texas Instruments
In Stock: 3,229
Unit Price: $8.14000
Datasheet

Similar


Texas Instruments
In Stock: 3,960
Unit Price: $3.54000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $9.74741
Datasheet

Similar


Texas Instruments
In Stock: 1,744
Unit Price: $7.15000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $5.26000
Datasheet

Similar


Texas Instruments
In Stock: 4,203
Unit Price: $4.11000
Datasheet
AND Gate IC 4 Channel SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT08AMELG

DigiKey Part Number
MC74VHCT08AMELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHCT08AMELG
Description
IC GATE AND 4CH 2-INP SOEIAJ-14
Customer Reference
Detailed Description
AND Gate IC 4 Channel SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

24,000In Stock
Ships from Rochester Electronics, LLC